The ICS7151AMI-50 is an industrial-grade clock generator IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device features 8 terminals and a maximum supply current of 14uA. It is packaged in a 0.150 inch SOIC-8 package.
Integrated Device Technology ICS7151AMI-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS7151AMI-50 to view detailed technical specifications.
No datasheet is available for this part.