The ICS8305AGILFT is an industrial-grade low skew clock driver IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. This 16-pin TSSOP package IC features a propagation delay of 3.7ns and is designed for use in clock and timing applications.
Integrated Device Technology ICS8305AGILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8305 |
| Propagation Delay (tpd) | 3.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8305AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.