The ICS83947AYI-147LFT is an industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.375 to 2.625V. This device features a 32-pin LQFP package, measuring 7mm by 7mm with a height of 1.40mm. It is compliant with ROHS standards and has a propagation delay of 4.5ns.
Integrated Device Technology ICS83947AYI-147LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 83947 |
| Propagation Delay (tpd) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS83947AYI-147LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.