Integrated Device Technology ICS85222AM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Interface IC Type | LVCMOS/LVTTL TO LVHSTL TRANSLATOR |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS85222AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.