This industrial-grade clock driver IC features a 20-pin TSSOP package and operates within a temperature range of -40°C to 85°C. It is designed to provide low skew performance and is suitable for use with a 3.3V supply voltage. The IC is constructed with lead-free materials and meets the MO-153 package standard.
Integrated Device Technology ICS853006AGLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853006 |
| Propagation Delay (tpd) | 0.47 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS853006AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.