The ICS853017AM is a low skew clock driver with 20 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2.375V to 5.25V and has a temperature grade of industrial. The device is packaged in a 20-pin SOP package, measuring 7.5mm in width and 12.8mm in length.
Integrated Device Technology ICS853017AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853017 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS853017AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.