This industrial-grade clock driver features a low skew of 1.06ns and operates over a temperature range of -40°C to 85°C. It is designed for use with 3.3V supply voltage and is available in a 7x7mm LQFP-32 package. The device is compliant with RoHS regulations and is suitable for use in a variety of applications requiring precise clock timing.
Integrated Device Technology ICS853031AYLFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853031 |
| Propagation Delay (tpd) | 1.06 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS853031AYLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.