The ICS8530DYLF is a commercial temperature quad clock driver from Integrated Device Technology. It operates over a supply voltage range of 3.135V to 3.465V and features a propagation delay of 2ns. The device is packaged in a 48-pin LFQFP package and is suitable for use in clock and timing applications. The ICS8530DYLF is a low skew clock driver, making it suitable for use in high-speed digital systems. It is rated for commercial temperature operation, with a maximum operating temperature of 70°C.
Integrated Device Technology ICS8530DYLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 2 |
| fmax-Min | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8530DYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.