Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INTEGRATED DEVICE TECHNOLOGY

ICS87946AYILF

Datasheet
Integrated Device Technology

ICS87946AYILF

Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Clock & Timing ICs
  4. Clock Buffers & Drivers

Quick Jump:

Technical Specifications

Integrated Device Technology ICS87946AYILF technical specifications.

General

Max Operating Temperature
85
Number of Terminals
32
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G32
Width
7
Length
7
Pin Count
32
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3.3
Supply Voltage-Max (Vsup)
3.6
Supply Voltage-Min (Vsup)
3
Logic IC Type
LOW SKEW CLOCK DRIVER
Propagation Delay (tpd)
12

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False

Datasheet

Integrated Device Technology ICS87946AYILF Datasheet

Download the complete datasheet for Integrated Device Technology ICS87946AYILF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com