Integrated Device Technology ICS9112G-26-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9112G-26-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.