This 48-pin SSOP clock generator is designed for commercial temperature operation and is powered by a supply voltage between 3.135V and 3.465V. It features a terminal position of dual and a pin count of 48. The device is a clock generator, specifically designed for processor-specific applications.
Integrated Device Technology ICS9248BF-195 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9248BF-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.