Integrated Device Technology ICS9248F-110 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9248F-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.