The ICS9DB401BGLFT is a commercial-grade clock driver IC with a supply voltage range of 3.135 to 3.465V and a maximum operating temperature of 70°C. It has 28 terminals and is packaged in a 4.4mm wide, 9.7mm long TSSOP package. The IC is designed for use in commercial temperature applications and has a single function. It operates within a temperature range of 0 to 70°C.
Integrated Device Technology ICS9DB401BGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9DB401BGLFT to view detailed technical specifications.
No datasheet is available for this part.