Integrated Device Technology IDT54FBT241CEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.9215 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | BCT/FBT |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 1.5 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FBT241CEB to view detailed technical specifications.
No datasheet is available for this part.