10-bit, true output bus driver with BICMOS technology. Features a 24-pin CERPACK package (R-GDFP-F24) and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Offers a propagation delay of 6.5ns and a maximum output current (Iol) of 0.012A. Designed for military temperature grade applications, with an operating temperature range of -55°C to 125°C. Includes an ENABLE LOW control type.
Integrated Device Technology IDT54FBT2827BEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.144 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 1.5 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FBT2827BEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.