The IDT54FCT139ATEB is a 16-pin ceramic DFP-16 package, military-grade dual decoder/driver IC from Integrated Device Technology. It operates within a temperature range of -55°C to 125°C and is designed to handle a supply voltage of 4.5V to 5.5V. This IC features a propagation delay of 7.8ns and can handle a maximum output current of 32mA. It is compliant with MIL-STD-883 Class B screening level and is suitable for use in high-reliability applications.
Integrated Device Technology IDT54FCT139ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 7.8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT139ATEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.