Synchronous 4-bit binary counter, FCT series, positive edge triggered, counts up. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Features a propagation delay of 11.5ns at nominal supply and 62.5MHz maximum frequency. Housed in a 16-terminal, 0.300 inch wide CERDIP package. Military temperature grade, -55°C to 125°C, with 38535Q/M;38534H;883B screening.
Integrated Device Technology IDT54FCT161DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 20.066 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 62500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT161DB to view detailed technical specifications.
No datasheet is available for this part.