Synchronous 4-bit binary counter, FCT family, operating with a 5V nominal supply voltage (4.5V min, 5.5V max). Features positive edge triggering and an up count direction. Delivers an 11.5ns propagation delay at 62.5MHz maximum frequency. Housed in a 16-terminal CERPACK-16 (CDFP16) package, with a wide operating temperature range of -55°C to 125°C. Military temperature grade and MIL-STD-883B screening.
Integrated Device Technology IDT54FCT161EB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.731 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 62500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT161EB to view detailed technical specifications.
No datasheet is available for this part.