CMOS Bus Driver, FCT Series, 4-Bit, True Output, featuring 4 functions and 2 ports. Operates with a nominal supply voltage of 5V (4.75V to 5.25V). Offers a propagation delay of 7ns at nominal supply voltage and 50pF load capacitance. Housed in a 48-terminal CERPACK-48 (CDFP48) package with a JEDEC code of R-GDFP-F48. Designed for military temperature grade applications, with a minimum operating temperature of -55°C and a maximum of 125°C. Meets MIL-STD-883 Class B screening level.
Integrated Device Technology IDT54FCT16244TEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT16244TEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.