10-bit, 2-function bus driver with true output, operating from a 2.7V to 3.6V supply. Features 56 terminals in a CERPACK-56 package with a 0.025 inch pitch. Military temperature grade (-55°C to 125°C) and MIL-STD-883B screening. Propagation delay is 17ns maximum, with 9ns at nominal supply. Supports ENABLE LOW control.
Integrated Device Technology IDT54FCT163827AEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F56 |
| Width | 9.652 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 300 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT54FCT163827AEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.