Synchronous 4-bit binary counter, FCT family, positive edge triggered, up direction. Features 20 terminals in a CQCC-20 package (S-CQCC-N20), operating from a 4.5V to 5.5V supply with a nominal 5V. Military temperature grade (-55°C to 125°C) and MIL-STD-883 Class B screening. Offers a propagation delay of 11.5ns at 5V, with a maximum operating frequency of 62.5MHz.
Integrated Device Technology IDT54FCT163TLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 62500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT163TLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.