18-bit registered bus transceiver with true output, featuring FCT family logic and MIL-STD-883 Class B screening. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers a propagation delay of 6ns, with a typical 5.6ns at nominal supply. This 56-terminal CERPACK component has a temperature grade of MILITARY, ranging from -55°C to 125°C.
Integrated Device Technology IDT54FCT16501ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F56 |
| Width | 9.652 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 18 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT16501ATEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.