8-bit registered bus transceiver, FCT family, featuring true output polarity and independent control for two ports. This bidirectional buffer/line driver operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. Designed for military temperature grades, it functions between -55°C and 125°C and meets MIL-STD-883 Class B screening. The component is housed in a 56-terminal CERPACK package with a JEDEC code of R-GDFP-F56.
Integrated Device Technology IDT54FCT16543ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F56 |
| Width | 9.652 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT16543ATEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.