10-bit, true output bus driver featuring FCT logic family and dual terminal configuration. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). This MIL-STD-883 Class B screened component is housed in a 56-pin CERPACK (CDFP56, R-GDFP-F56) package, offering a propagation delay of 17ns.
Integrated Device Technology IDT54FCT16827ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F56 |
| Width | 9.652 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 300 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT54FCT16827ATEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.