Synchronous 4-bit bidirectional binary counter, FCT family, operating from a 4.5V to 5.5V supply with a nominal voltage of 5V. Features positive edge triggering and a maximum operating frequency of 83.3 MHz at nominal supply. Offers a propagation delay of 10.5 ns and a maximum output current (Iol) of 32 mA. Packaged in a 16-terminal ceramic dual in-line package (CDIP16, 0.300 inch) with a temperature grade of MILITARY, ranging from -55°C to 125°C. Screening levels include 38535Q/M, 38534H, and 883B.
Integrated Device Technology IDT54FCT191ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 20.066 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | FCT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT191ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.