2-Function, 4-Bit Inverted Output Bus Driver, FCT Series. Features a 5.1ns propagation delay at nominal supply voltage and 50pF load capacitance. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 5V. Housed in a 20-terminal, 0.300-inch CERDIP package. Designed for military temperature grade applications with screening levels including 38535Q/M, 38534H, and 883B.
Integrated Device Technology IDT54FCT240ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT240ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.