2-Function, 4-Bit Inverted Output Bus Driver, FCT Series, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features 20 terminals in a 8.89mm x 8.89mm S-CQCC-N20 package. Offers a propagation delay of 9ns at nominal supply voltage and 50pF load capacitance. Designed for military temperature grade operation (-55°C to 125°C) with MIL-STD-883B screening. Includes 2 ports and ENABLE LOW control.
Integrated Device Technology IDT54FCT240LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT240LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.