8-Bit Bidirectional Bus Transceiver, FCT Series, True Output, CMOS technology. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Features a propagation delay of 7.5ns at nominal supply voltage and 50pF load capacitance. Housed in a 20-terminal ceramic dual in-line package (CDIP20, R-GDIP-T20) with a MILITARY temperature grade (-55°C to 125°C) and MIL-STD-883 Class B screening. Common control logic enables bidirectional data flow across two ports.
Integrated Device Technology IDT54FCT245TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT245TDB to view detailed technical specifications.
No datasheet is available for this part.