The IDT54FCT273AEB is a 20-pin dual flip-flop with a propagation delay of 8.3ns at a nominal supply voltage of 5V. It operates over a temperature range of -55°C to 125°C and is qualified to military temperature grade. The device has a maximum input current of 0.032A and a maximum frequency of 83.3MHz. It is available in a DFP-20 package and is screened to level 38535Q/M, 38534H, and 883B.
Integrated Device Technology IDT54FCT273AEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.9215 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | FCT |
| Propagation Delay (tpd) | 8.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT273AEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.