9-bit true output bus driver, FCT family, operating from a 4.5V to 5.5V supply with a nominal voltage of 5V. Features a 24-pin CERPACK-24 (CDFP24) package with dual terminal positions. Military temperature grade, supporting operation from -55°C to 125°C. Offers a propagation delay of 7ns at nominal supply voltage and a maximum frequency of 833MHz. Includes positive edge triggering and a maximum output current (Iol) of 12mA.
Integrated Device Technology IDT54FCT2823CTEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.144 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 9 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT54FCT2823CTEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.