8-bit bus driver, FCT family, featuring true output polarity and positive edge triggering. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a propagation delay of 7.2ns. This CMOS logic IC is housed in a 20-terminal CERDIP package (R-GDIP-T20) with a military temperature grade, functioning from -55°C to 125°C. Designed for MIL-STD-883 Class B screening, it supports a maximum output current (Iol) of 32mA.
Integrated Device Technology IDT54FCT374ATDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 7.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT374ATDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.