8-Bit True Output Bus Driver, FCT Family, CMOS Logic. Features 1 function, 2 ports, and positive edge trigger. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers a propagation delay of 11ns at nominal supply and 50pF load capacitance. Housed in a 20-terminal, QUAD terminal position, S-CQCC-N20 JEDEC package (8.89mm x 8.89mm). MIL-STD-883 Class B screened, with a temperature grade of MILITARY, operating from -55°C to 125°C.
Integrated Device Technology IDT54FCT374TLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT374TLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.