CMOS D Flip-Flop, FCT Series, 4-bit, positive edge triggered, true output. Features a supply voltage range of 4.5V to 5.5V with a nominal 5V. Offers a propagation delay of 11.5ns at nominal supply voltage and a load capacitance of 50pF. Operates across a military temperature grade from -55°C to 125°C. Packaged in a 20-terminal, 8.89mm square ceramic quad flat pack (CQFP), JEDEC S-CQCC-N20.
Integrated Device Technology IDT54FCT399LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT399LB to view detailed technical specifications.
No datasheet is available for this part.