The IDT54FCT521BLB is a 20-pin quad identity comparator with a maximum operating temperature of 125°C. It has a supply voltage range of 4.5V to 5.5V and a propagation delay of 7.3ns. The device is packaged in a S-CQCC-N20 package and is rated for military temperature grade. It has a load capacitance of 50pF and an output polarity of inverted.
Integrated Device Technology IDT54FCT521BLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT521BLB to view detailed technical specifications.
No datasheet is available for this part.