The IDT54FCT521BTLB is a 20-pin quad comparator with a nominal supply voltage of 5V and a maximum operating temperature of 125°C. It features a JEDEC package code of S-CQCC-N20 and a package type of QCCN, LCC20, .35SQ. The device has a propagation delay of 7.3ns and a load capacitance of 50pF. It is designed for use in military applications and meets the MIL-STD-883 Class B screening level.
Integrated Device Technology IDT54FCT521BTLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT521BTLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.