8-Bit Inverted Output Bus Driver, FCT Series, CMOS logic IC. Features 5.1ns propagation delay at nominal supply voltage and 50pF load capacitance. Operates from a 4.5V to 5.5V supply voltage, with a nominal of 5V. This 20-terminal CERDIP package component offers a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. Includes one function with an enable low control type.
Integrated Device Technology IDT54FCT540ATDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT540ATDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.