8-bit inverted output bus driver, FCT family, featuring a 4.7ns propagation delay at nominal supply voltage. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. Designed for military temperature grades (-55°C to 125°C), it offers a maximum sink current (Iol) of 0.048A and a load capacitance of 50pF. The component is housed in a 20-terminal CERDIP package (R-GDIP-T20) with a 20-pin count.
Integrated Device Technology IDT54FCT540CTDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.7 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT540CTDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.