8-bit true output bus driver, FCT family, featuring a 5.1ns propagation delay at nominal supply voltage. This logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V. Designed for MILITARY temperature grade operation from -55°C to 125°C, it is housed in a 20-terminal, 8.89mm x 8.89mm JEDEC S-CQCC-N20 package. Screened to MIL-STD-883 Class B standards, this component offers ENABLE LOW control and a maximum output current (Iol) of 0.048A.
Integrated Device Technology IDT54FCT541ATLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT541ATLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.