8-bit bus driver, FCT series, featuring true output polarity and positive edge triggering. This CMOS logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for military temperature grades, it functions between -55°C and 125°C. The component is housed in a 20-terminal, 8.89mm x 8.89mm JEDEC S-CQCC-N20 package and meets MIL-STD-883 Class B screening. Propagation delay is 11ns at nominal supply voltage with a load capacitance of 50pF.
Integrated Device Technology IDT54FCT574LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT574LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.