8-bit true output bus driver, FCT family, operating from a 4.5V to 5.5V supply with a nominal voltage of 5V. Features a 20-terminal, 8.89mm square ceramic quad flat pack (CQCC) package with a MIL-STD-883 Class B screening level. Offers a propagation delay of 11ns at nominal supply voltage and 50pF load capacitance. Designed for positive edge triggering with a maximum output current (Iol) of 0.032A. Suitable for military temperature grades, operating between -55°C and 125°C.
Integrated Device Technology IDT54FCT574TLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT574TLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.