8-Bit Bidirectional Bus Transceiver, FCT Series, offering inverted outputs and independent control. This CMOS logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Featuring a propagation delay of 12.5ns, it supports 8 bits and has a maximum output current (Iol) of 0.048A. Packaged in a 20-terminal CERPACK (CDFP20, R-GDFP-F20), this component is rated for military temperature grades, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.9215 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 12.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |