8-Bit Bidirectional Bus Transceiver, FCT Series, featuring inverted outputs and independent control. This CMOS logic IC operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 14ns. Designed for military temperature grades (-55°C to 125°C), it is housed in a 20-terminal CDIP package with a 0.300-inch width. Key specifications include a maximum output current (Iol) of 0.048A and a load capacitance of 50pF.
Integrated Device Technology IDT54FCT622TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT622TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.