8-Bit Bidirectional Bus Transceiver, FCT Family, with Inverted Output. Features 1 function and 2 ports, operating from a 4.5V to 5.5V supply with a nominal voltage of 5V. Offers a propagation delay of 5.3ns at nominal supply voltage and a load capacitance of 50pF. This CMOS logic IC is housed in a 20-terminal CDIP package with a MILITARY temperature grade, suitable for operation between -55°C and 125°C.
Integrated Device Technology IDT54FCT640ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT640ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.