8-bit bidirectional bus transceiver, FCT family, featuring true output logic. This CMOS integrated circuit operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for military temperature grades, it functions between -55°C and 125°C. The component is housed in a 20-terminal, 8.89mm square ceramic quad flat pack (CQFP) package. Key specifications include a propagation delay of 4.9ns and a maximum output current (Iol) of 48mA.
Integrated Device Technology IDT54FCT645ALB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT645ALB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.