8-Bit Registered Bus Transceiver, FCT Series, offering true output logic. This CMOS integrated circuit features bidirectional data flow with independent control and positive edge triggering. Operating across a wide temperature range of -55°C to 125°C, it supports a nominal supply voltage of 5V with a maximum of 5.5V. The device is housed in a 28-terminal, 28-pin JEDEC S-CQCC-N28 package, with a propagation delay of 10ns.
Integrated Device Technology IDT54FCT646LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT646LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.