8-Bit Registered Bus Transceiver, FCT Family, featuring true output polarity and BIDIRECTIONAL data flow. This MILITARY temperature grade IC operates from a 4.5V to 5.5V supply, with a nominal 5V. It offers a propagation delay of 10ns at nominal supply and 11ns, supporting a maximum output current (Iol) of 0.048A. The component is housed in a 28-terminal S-CQCC-N28 package, designed for MIL-STD-883 Class B screening.
Integrated Device Technology IDT54FCT646TLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT54FCT646TLB to view detailed technical specifications.
No datasheet is available for this part.