8-bit registered bus transceiver, FCT family, featuring true output polarity and positive edge trigger. Operates bidirectionally with independent control across two ports. This CMOS logic IC supports a 5V nominal supply voltage (4.5V-5.5V range) and boasts a 7ns propagation delay. Encased in a 24-terminal CERPACK (R-GDFP-F24) package, it is MIL-STD-883 Class B screened for military temperature grades, with a maximum operating temperature of 125°C.
Integrated Device Technology IDT54FCT652ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.144 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT54FCT652ATEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.