9-bit, true output bus driver, FCT series, CMOS logic IC. Features a 24-terminal, ceramic DFP-24 package (R-GDFP-F24) with a 9.144mm width. Operates across a -55°C to 125°C temperature range, with a nominal supply voltage of 5V (4.5V to 5.5V range). Offers a propagation delay of 13.5ns (7ns at nominal supply) and supports positive edge triggering. MIL-STD-883 Class B screening ensures high reliability.
Integrated Device Technology IDT54FCT823CEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.144 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT54FCT823CEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.