9-bit bidirectional bus transceiver with true output, featuring FCT logic family and independent control. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Offers a propagation delay of 9ns at nominal supply and 13ns, supporting a load capacitance of 50pF. Packaged in a 28-terminal ceramic quad flat pack (CQCC28) with a temperature grade of MILITARY, ranging from -55°C to 125°C. Screening levels include 38535Q/M, 38534H, and 883B.
Integrated Device Technology IDT54FCT863ALB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 9 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT54FCT863ALB to view detailed technical specifications.
No datasheet is available for this part.