The IDT5T2010NLGI is an industrial-grade PLL-based clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 2.7V. This device features a maximum current of 0.012A and is packaged in a GREEN, PLASTIC, VFQFN-68. It is designed for use in clock and timing applications, specifically as a clock buffer and driver.
Integrated Device Technology IDT5T2010NLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5T |
| Max I(ol) | 0.012 |
| fmax-Min | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT5T2010NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.